1837611 | Phoenix Contact

Pin header, 4 pole, pitch 5 mm, straight, black, 1837611

Order No.: 62P6033
EAN: 4055626024219
MPN:
1837611
CCV 2,5/ 4-GF-LR P20THRR56
Series: CCV
Phoenix Contact
1837611 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
330 pcs.
2.5228 €
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 4 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes