1837666 | Phoenix Contact

Pin header, 9 pole, pitch 5 mm, straight, black, 1837666

Order No.: 62P6068
EAN: 4055626024264
MPN:
1837666
CCV 2,5/ 9-GF-LR P20THRR88
Series: CCV
Phoenix Contact
1837666 Phoenix Contact PCB Connection Systems Image 1
1837666 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
330 pcs.
3.3558 €
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 9 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes