1840434 | Phoenix Contact
Socket header, 9 pole, pitch 3.5 mm, straight, green, 1840434
Unit Price (€ / pc.)
8.3300 € *
Available: 23 pcs.
Available in 10 days: 3,600 pcs.
Leadtime: 2 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
10 pcs.
7.6636 €
50 pcs.
6.9853 €
100 pcs.
6.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1840434, PHOENIX
PCB plug, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 9, grid spacing: 3.5 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |