1840489 | Phoenix Contact
Socket header, 14 pole, pitch 3.5 mm, straight, green, 1840489
Unit Price (€ / pc.)
11.9357 € *
Available: 17 pcs.
Available in 10 days: 1,292 pcs.
Leadtime: 2 Weeks **
Total Price:
11.94 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9357 €
10 pcs.
10.5077 €
50 pcs.
9.7818 €
150 pcs.
9.3653 €
500 pcs.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |