1840502 | Phoenix Contact

Socket header, 16 pole, pitch 3.5 mm, straight, green, 1840502

Order No.: 63P2602
EAN: 4017918111663
MPN:
1840502
MC 1,5/16-ST-3,5
Series: COMBICON MC 1,5
1840502 Phoenix Contact PCB Connection Systems Image 1
1840502 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available in 5 Days: 650 pcs. - if ordered today
Total Price:
488.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.7699 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes