1840515 | Phoenix Contact

Socket header, 17 pole, pitch 3.5 mm, straight, green, 1840515

Order No.: 63P2622
EAN: 4017918111670
MPN:
1840515
MC 1,5/17-ST-3,5
Series: COMBICON MC 1,5
1840515 Phoenix Contact PCB Connection Systems Image 1
1840515 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.3768 € *
Available: 0 pcs.
Available in 10 days: 124 pcs.
Leadtime: 2 Weeks **
Total Price:
518.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.3768 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 17-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes