1840557 | Phoenix Contact

Pin header, 2 pole, pitch 7.62 mm, straight, green, 1840557

Order No.: 62P6494
EAN: 4017918111700
MPN:
1840557
DFK-PC 4/ 2-GF-7,62
Series: DFK
1840557 Phoenix Contact PCB Connection Systems Image 1
1840557 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 48 pcs.
Available in 10 days: 1,384 pcs.
Leadtime: 2 Weeks **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4153 €
50 pcs.
3.1059 €
100 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 20 A
Orientation gerade
Pin number 2-polig
Grid 7.62 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei