1840573 | Phoenix Contact
Pin header, 4 pole, pitch 7.62 mm, straight, green, 1840573
Unit Price (€ / pc.)
5.0932 € *
Available: 22 pcs.
Available in 10 days: 1,307 pcs.
Leadtime: 2 Weeks **
PCB Connector, 1840573, PHOENIX
Feed-through base strip, Rated current: 20 A, Rated voltage (III/2): 630 V, No. of poles: 4, Spacing: 7.62 mm, Type of connection: Screw connection with tension sleeve, Color: green, Contact surface: tin.
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 630 V | |
Rated current | 20 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 7.62 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |