1840612 | Phoenix Contact

Pin header, 8 pole, pitch 7.62 mm, straight, green, 1840612

Order No.: 62P6512
EAN: 4017918111762
MPN:
1840612
DFK-PC 4/ 8-GF-7,62
Series: DFK
1840612 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.3891 € *
Available: 0 pcs.
Available in 10 days: 388 pcs.
Leadtime: 1 Week **
Total Price:
469.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.3891 €
Technical specifications
Connection screw connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 20 A
Orientation straight
Pin number 8 pole
Grid 7.62 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead