1841271 | Phoenix Contact

Pin header, 20 pole, pitch 3.81 mm, angled, green, 1841271

Order No.: 63P2659
EAN: 4017918052133
MPN:
1841271
MC 1,5/20-G-3,81
Series: COMBICON MC 1,5
1841271 Phoenix Contact PCB Connection Systems Image 1
1841271 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 2 Weeks **
Total Price:
4.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6053 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 20-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes