1841857 | Phoenix Contact

Pin header, 3 pole, pitch 3.5 mm, angled, green, 1841857

Order No.: 63P7719
EAN: 4017918111861
MPN:
1841857
PSC 1,5/ 3-M
Series: PSC
1841857 Phoenix Contact PCB Connection Systems Image 1
1841857 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Available in 10 days: 1,500 pcs.
Leadtime: 2 Weeks **
Total Price:
6.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9976 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 8 A
Orientation abgewinkelt
Pin number 3-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei