1842089 | Phoenix Contact

Pin header, 4 pole, pitch 5.08 mm, angled, green, 1842089

Order No.: 63P3935
EAN: 4017918183974
MPN:
1842089
MDSTBA 2,5/ 4-G-5,08
Series: MDSTBA
1842089 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Available in 10 days: 1,000 pcs.
Leadtime: 2 Weeks **
Total Price:
4.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6172 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 10 A
Orientation abgewinkelt
Pin number 4-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes