1842283 | Phoenix Contact

Pin header, 9 pole, pitch 5.08 mm, angled, green, 1842283

Order No.: 63P4092
EAN: 4017918183943
MPN:
1842283
MDSTBW 2,5/ 9-G-5,08
Series: MDSTBW
1842283 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.497 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 1 Week **
Total Price:
7.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.497 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 10 A
Orientation abgewinkelt
Pin number 9-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes