1842610 | Phoenix Contact

Pin header, 12 pole, pitch 5.08 mm, angled, green, 1842610

Order No.: 63P3903
EAN: 4017918606787
MPN:
1842610
MDSTB 2,5/12-G-5,08
Series: MDSTB
1842610 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Available in 10 days: 950 pcs.
Leadtime: 2 Weeks **
Total Price:
7.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6874 €
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 10 A
Orientation abgewinkelt
Pin number 12-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes