1842814 | Phoenix Contact

Pin header, 7 pole, pitch 3.81 mm, straight, green, 1842814

Order No.: 63P3031
EAN: 4017918112028
MPN:
1842814
MCDV 1,5/ 7-G1F-3,81
Series: MCDV
1842814 Phoenix Contact PCB Connection Systems Image 1
1842814 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.5093 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No