1842908 | Phoenix Contact

Pin header, 16 pole, pitch 3.81 mm, straight, green, 1842908

Order No.: 63P3067
EAN: 4017918112103
MPN:
1842908
MCDV 1,5/16-G1F-3,81
Series: MCDV
1842908 Phoenix Contact PCB Connection Systems Image 1
1842908 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.6858 € *
Available: 0 pcs.
Available in 10 days: 120 pcs.
Leadtime: 2 Weeks **
Total Price:
584.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.6858 €
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 16-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei