1842924 | Phoenix Contact
Pin header, 3 pole, pitch 3.81 mm, angled, green, 1842924
Unit Price (€ / pc.)
3.7842 € *
Available: 40 pcs.
Available in 10 days: 900 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | solder connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 3.81 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |