1842979 | Phoenix Contact
Pin header, 8 pole, pitch 3.81 mm, angled, green, 1842979
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Available in 10 days: 465 pcs.
Leadtime: 2 Weeks **
PCB Connector, 1842979, PHOENIX
Printed circuit board base strip, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 8, grid spacing: 3.81 mm, color: green, contact surface: tin, mounting: wave soldering, When combined with MCV connector parts, one MCVW and one MCVR connector must be used.
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Grid | 3.81 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |