1843156 | Phoenix Contact

Pin header, 10 pole, pitch 3.81 mm, angled, green, 1843156

Order No.: 63P2775
EAN: 4017918112349
MPN:
1843156
MCD 1,5/10-G1-3,81
Series: MCD
1843156 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Available in 10 days: 290 pcs.
Leadtime: 2 Weeks **
Total Price:
6.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8187 €
Technical specifications
Connection Lötstift
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 10-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes