1843185 | Phoenix Contact

Pin header, 13 pole, pitch 3.81 mm, angled, green, 1843185

Order No.: 63P2787
EAN: 4017918112370
MPN:
1843185
MCD 1,5/13-G1-3,81
Series: MCD
1843185 Phoenix Contact PCB Connection Systems Image 1
1843185 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
409.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.1991 €
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 13-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes