1843347 | Phoenix Contact

Pin header, 14 pole, pitch 3.5 mm, straight, green, 1843347

Order No.: 63P3495
EAN: 4017918112530
MPN:
1843347
MCV 1,5/14-GF-3,5
Series: MCV
1843347 Phoenix Contact PCB Connection Systems Image 1
1843347 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Available in 10 days: 732 pcs.
Leadtime: 2 Weeks **
Total Price:
4.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2483 €
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 14-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes