1843732 | Phoenix Contact

Pin header, 15 pole, pitch 3.5 mm, straight, green, 1843732

Order No.: 63P3501
EAN: 4017918112882
MPN:
1843732
MCV 1,5/15-G-3,5
Series: MCV
1843732 Phoenix Contact PCB Connection Systems Image 1
1843732 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.0218 € *
Available: 0 pcs.
Available in 10 days: 1,045 pcs.
Leadtime: 2 Weeks **
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.6291 €
50 pcs.
4.2126 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 15-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes