1843745 | Phoenix Contact

Pin header, 16 pole, pitch 3.5 mm, straight, green, 1843745

Order No.: 63P3511
EAN: 4017918112899
MPN:
1843745
MCV 1,5/16-G-3,5
Series: MCV
1843745 Phoenix Contact PCB Connection Systems Image 1
1843745 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Available in 10 days: 948 pcs.
Leadtime: 2 Weeks **
Total Price:
3.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8318 €
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 16-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes