1843813 | Phoenix Contact

Pin header, 4 pole, pitch 3.5 mm, angled, green, 1843813

Order No.: 63P2075
EAN: 4017918112929
MPN:
1843813
MC 1,5/ 4-GF-3,5
Series: COMBICON MC 1,5
1843813 Phoenix Contact PCB Connection Systems Image 1
1843813 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 10 days: 4,750 pcs.
Leadtime: 2 Weeks **
Total Price:
446.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.7850 €
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 4-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes