1843826 | Phoenix Contact

Pin header, 5 pole, pitch 3.5 mm, angled, green, 1843826

Order No.: 63P2136
EAN: 4017918112936
MPN:
1843826
MC 1,5/ 5-GF-3,5
Series: COMBICON MC 1,5
1843826 Phoenix Contact PCB Connection Systems Image 1
1843826 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Available in 10 days: 2,130 pcs.
Leadtime: 2 Weeks **
Total Price:
505.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
2.023 €

PCB Connector, 1843826, PHOENIX

PCB base housing, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 5, grid spacing: 3.5 mm, color: green, contact surface: tin, mounting: wave soldering.

Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 5-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes