1843949 | Phoenix Contact

Pin header, 17 pole, pitch 3.5 mm, angled, green, 1843949

Order No.: 63P2616
EAN: 4017918113056
MPN:
1843949
MC 1,5/17-GF-3,5
Series: COMBICON MC 1,5
1843949 Phoenix Contact PCB Connection Systems Image 1
1843949 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Available in 10 days: 450 pcs.
Leadtime: 2 Weeks **
Total Price:
4.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9385 €
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 17-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes