1844112 | Phoenix Contact

Pin header, 3 pole, pitch 3.5 mm, straight, green, 1844112

Order No.: 63P1253
EAN: 4046356947466
MPN:
1844112
IFMC 1,5/ 3-ST-3,5-RN
Series: IFMC
1844112 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 41 pcs.
Available in 10 days: 3,598 pcs.
Leadtime: 2 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5105 €
50 pcs.
3.1892 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connector, 1844112, PHOENIX

PCB plug, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 3, grid spacing: 3.5 mm, connection type: push-in spring connection, color: green, contact surface: tin.

Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 3-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin SK
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes