1844183 | Phoenix Contact

Pin header, 10 pole, pitch 3.5 mm, straight, green, 1844183

Order No.: 63P1276
EAN: 4046356947534
MPN:
1844183
IFMC 1,5/10-ST-3,5-RN
Series: IFMC
1844183 Phoenix Contact PCB Connection Systems Image 1
1844183 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.0452 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin SK
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes