1844362 | Phoenix Contact

Pin header, 17 pole, pitch 3.5 mm, angled, green, 1844362

Order No.: 63P2611
EAN: 4017918113407
MPN:
1844362
MC 1,5/17-G-3,5
Series: COMBICON MC 1,5
1844362 Phoenix Contact PCB Connection Systems Image 1
1844362 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Available in 10 days: 1,274 pcs.
Leadtime: 2 Weeks **
Total Price:
4.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0698 €
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 17-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes