1844375 | Phoenix Contact

Pin header, 18 pole, pitch 3.5 mm, angled, green, 1844375

Order No.: 63P2626
EAN: 4017918113414
MPN:
1844375
MC 1,5/18-G-3,5
Series: COMBICON MC 1,5
1844375 Phoenix Contact PCB Connection Systems Image 1
1844375 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Available in 10 days: 1,033 pcs.
Leadtime: 1 Week **
Total Price:
3.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9746 €
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation angled
Pin number 18 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes