1844578 | Phoenix Contact

Socket header, 2 pole, pitch 2.54 mm, straight, black, 1844578

Order No.: 62P6713
EAN: 4046356964241
MPN:
1844578
DFMC 0,5/ 2-ST-2,54
Series: DFMC
1844578 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
2.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4633 €
Technical specifications
Connection Push-in Federanschluss
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 2-polig
Grid 2.54 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes