1844604 | Phoenix Contact

Socket header, 5 pole, pitch 2.54 mm, straight, black, 1844604

Order No.: 62P6717
EAN: 4046356964272
MPN:
1844604
DFMC 0,5/ 5-ST-2,54
Series: DFMC
1844604 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Available in 10 days: 2,345 pcs.
Leadtime: 2 Weeks **
Total Price:
510.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.1051 €
Technical specifications
Connection Push-in Federanschluss
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 5-polig
Grid 2.54 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes