1844730 | Phoenix Contact

Pin header, 3 pole, pitch 2.54 mm, angled, black, 1844730

Order No.: 62P6874
EAN: 4046356964081
MPN:
1844730
DMC 0,5/ 3-G1-2,54 P20THR R24
Series: DMC
1844730 Phoenix Contact PCB Connection Systems Image 1
1844730 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
514.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
1.7136 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface gold-plated
Connection plating gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes