1844743 | Phoenix Contact

Pin header, 4 pole, pitch 2.54 mm, angled, black, 1844743

Order No.: 62P6876
EAN: 4046356964098
MPN:
1844743
DMC 0,5/ 4-G1-2,54 P20THR R44
Series: DMC
1844743 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Available in 10 days: 4,200 pcs.
Leadtime: 2 Weeks **
Total Price:
671.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
2.2372 €
Technical specifications
Connection Lötanschluss
Connection plating vergoldet
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 160 V
Rated current 6 A
Orientation abgewinkelt
Pin number 4-polig
Grid 2.54 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes