1844756 | Phoenix Contact

Pin header, 5 pole, pitch 2.54 mm, angled, black, 1844756

Order No.: 62P6878
EAN: 4046356964104
MPN:
1844756
DMC 0,5/ 5-G1-2,54 P20THR R44
Series: DMC
1844756 Phoenix Contact PCB Connection Systems Image 1
1844756 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Available in 10 days: 1,800 pcs.
Leadtime: 2 Weeks **
Total Price:
813.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
2.7132 €
Technical specifications
Connection Lötanschluss
Connection plating vergoldet
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 160 V
Rated current 6 A
Orientation abgewinkelt
Pin number 5-polig
Grid 2.54 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes