1844811 | Phoenix Contact

Pin header, 11 pole, pitch 2.54 mm, angled, black, 1844811

Order No.: 62P6890
EAN: 4046356964166
MPN:
1844811
DMC 0,5/11-G1-2,54 P20THR R56
Series: DMC
1844811 Phoenix Contact PCB Connection Systems Image 1
1844811 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
1,702.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
5.6763 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface gold-plated
Connection plating gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes