1844918 | Phoenix Contact

Pin header, 6 pole, pitch 2.54 mm, straight, black, 1844918

Order No.: 62P7046
EAN: 4046356964449
MPN:
1844918
DMCV 0,5/ 6-G1-2,54 P20THR R44
Series: DMCV
1844918 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,068.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
330 pcs.
3.2368 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes