1844921 | Phoenix Contact

Pin header, 7 pole, pitch 2.54 mm, straight, black, 1844921

Order No.: 62P7048
EAN: 4046356964456
MPN:
1844921
DMCV 0,5/ 7-G1-2,54 P20THR R44
Series: DMCV
1844921 Phoenix Contact PCB Connection Systems Image 1
1844921 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,217.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
330 pcs.
3.689 €
Technical specifications
Connection solder connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Orientation straight
Pin number 7 pole
Grid 2.54 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes