1845221 | Phoenix Contact

Pin header, 7 pole, pitch 2.54 mm, straight, black, 1845221

Order No.: 62P7049
EAN: 4046356965064
MPN:
1845221
DMCV 0,5/ 7-G1-2,54 SMD R44
Series: DMCV
1845221 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,468.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
330 pcs.
4.4506 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes