1845361 | Phoenix Contact

Pin header, 5 pole, pitch 5.08 mm, straight, green, 1845361

Order No.: 63P4061
EAN: 4017918184186
MPN:
1845361
MDSTBVA 2,5/ 5-G-5,08
Series: MDSTBVA
1845361 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Available in 10 days: 842 pcs.
Leadtime: 2 Weeks **
Total Price:
5.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0456 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 10 A
Orientation gerade
Pin number 5-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes