1845426 | Phoenix Contact

Pin header, 11 pole, pitch 5.08 mm, straight, green, 1845426

Order No.: 63P4073
EAN: 4017918184469
MPN:
1845426
MDSTBVA 2,5/11-G-5,08
Series: MDSTBVA
1845426 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.6985 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
484.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.6985 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes