1845688 | Phoenix Contact

Pin header, 7 pole, pitch 5.08 mm, straight, green, 1845688

Order No.: 63P4000
EAN: 4017918184483
MPN:
1845688
MDSTBV 2,5/ 7-GF-5,08
Series: MDSTBV
1845688 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
7.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4851 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No