1846056 | Phoenix Contact

Pin header, 14 pole, pitch 5 mm, straight, green, 1846056

Order No.: 63P4034
EAN: 4017918183578
MPN:
1846056
MDSTBV 2,5/14-G
Series: MDSTBV
1846056 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.0325 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
8.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0325 €
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 10 A
Orientation gerade
Pin number 14-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes