1846137 | Phoenix Contact

Pin header, 7 pole, pitch 5 mm, straight, green, 1846137

Order No.: 63P3999
EAN: 4017918183509
MPN:
1846137
MDSTBV 2,5/ 7-GF
Series: MDSTBV
1846137 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Available in 10 days: 800 pcs.
Leadtime: 2 Weeks **
Total Price:
7.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4851 €
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 10 A
Orientation gerade
Pin number 7-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei