1846580 | Phoenix Contact

Pin header, 9 pole, pitch 5 mm, angled, green, 1846580

Order No.: 63P3944
EAN: 4017918184551
MPN:
1846580
MDSTBA 2,5/ 9-G
Series: MDSTBA
1846580 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
436.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.7227 €
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 10 A
Orientation abgewinkelt
Pin number 9-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes