1846797 | Phoenix Contact
Pin header, 12 pole, pitch 5 mm, angled, green, 1846797
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 12-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |