1847068 | Phoenix Contact

Socket header, 3 pole, pitch 3.5 mm, straight, green, 1847068

Order No.: 63P2042
EAN: 4017918113452
MPN:
1847068
MC 1,5/ 3-STF-3,5
Series: COMBICON MC 1,5
1847068 Phoenix Contact PCB Connection Systems Image 1
1847068 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Available in 10 days: 2,279 pcs.
Leadtime: 2 Weeks **
Total Price:
470.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.8802 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 3-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes