1847110 | Phoenix Contact
PCB base strip, 3 pole, pitch 5.08 mm, angled, green, 1847110
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Available in 10 days: 1,644 pcs.
Leadtime: 2 Weeks **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9627 €
50 pcs.
3.6533 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 1847110, Phoenix Contact
PCB header, Nominal cross section: 2.5 mm², Color: green, Nominal current: 8 A, Rated voltage (III/2): 320 V, Contact surface: Sn, Contact connection type: Pin, Number of potentials: 3, Number of rows: 1, Number of positions: 3, Number of connections: 3, Product range: MSTBO 2,5/..-GR, Pitch: 5.08 mm, Mounting: Wave soldering, Pin layout: Linear pinning, Solder pin [P]: 3.2 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Orthogonal, Locking: without, Mounting method: without.
Features
- Well-known mounting principle allows worldwide use
- Can be combined with the MSTB 2,5 range
- Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 8 A | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Grid | 5.08 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |