1847217 | Phoenix Contact

Socket header, 11 pole, pitch 3.5 mm, straight, green, 1847217

Order No.: 63P2487
EAN: 4017918113513
MPN:
1847217
MC 1,5/11-STF-3,5
Series: COMBICON MC 1,5
1847217 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.3066 € *
Available: 49 pcs.
Available in 10 days: 450 pcs.
Leadtime: 2 Weeks **
Total Price:
7.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3066 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 11-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes