1847563 | Phoenix Contact

Pin header, 12 pole, pitch 5.08 mm, angled, green, 1847563

Order No.: 63P2521
EAN: 4017918102821
MPN:
1847563
MC 1,5/12-GF-5,08
Series: COMBICON MC 1,5
1847563 Phoenix Contact PCB Connection Systems Image 1
1847563 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9508 €
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 8 A
Orientation angled
Pin number 12 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes